Filter Your Search
1 - 2 of 2 results
|
COM20019I-HD
SMSC
|
Check for Price | No | Obsolete | 8051; 6801 | 8 | 3 | 0.03814697265625 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STANDARD MICROSYSTEMS CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | |||||||
|
COM20019I-HD
Microchip Technology Inc
|
Check for Price | Yes | Active | 1024 | ISA; RS485 | 8 | 3 | 0.0390625 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE | YES | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | 8542.31.00.01 |