Filter Your Search
1 - 1 of 1 results
|
COM20010ILJP
SMSC
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STANDARD MICROSYSTEMS CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 |