Filter Your Search
1 - 10 of 43 results
|
COM12510-60.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 60 MHz | 100 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 2.625 V | 2.375 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||
|
COM12505-60.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 60 MHz | 50 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 2.625 V | 2.375 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | LCC4,.09X.12,86/63 | ||||||
|
COM12510-1.544-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 100 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 6 mA | 2.625 V | 2.375 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | LCC4,.09X.12,86/63 | |||
|
COM12505-1.544-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 50 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 6 mA | 2.625 V | 2.375 V | 60/40 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | LCC4,.09X.12,86/63 | |||
|
COM125025-1.544-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 25 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 6 mA | 2.625 V | 2.375 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | LCC4,.09X.12,86/63 | |||
|
COM12510-60.000-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 60 MHz | 100 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 20 mA | 2.625 V | 2.375 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | LCC4,.09X.12,86/63 | |||
|
COM12505-60.000-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 60 MHz | 50 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 20 mA | 2.625 V | 2.375 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | LCC4,.09X.12,86/63 | |||
|
COM12510-FREQ-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 15 pF | 2.5 V | HCMOS | TAPE AND REEL | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||
|
COM12510-25.000-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Active | 25 MHz | 100 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||
|
COM125025-25.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 8 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock |