Filter Your Search
1 - 1 of 1 results
|
COM11810-60.000-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 60 MHz | 100 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 15 mA | 1.89 V | 1.71 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock |