Filter Your Search
1 - 10 of 1,595 results
|
MCOCXO-TBV5-10.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||||||||||||||||||||
|
MCOCXOV-TCV5D1-26.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||||||||||||||||||||
|
SCOCXOT-BV5D220.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 20 MHz | 0.05 % | 0.3 PPM/FIRST YEAR | 12 V | HCMOS | 5 V | 500 mV | YES | 0.1 ppm | 540 mW | 12V | 30 mA | 12.5 V | 11.5 V | 3 W | 1 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | SMDIP4/14,.3 | YES | 20.14mm x 12.52mm x 9.5mm | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||
|
SCOCXOT-AV5D252.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 52 MHz | 0.025 % | 0.3 PPM/FIRST YEAR | 12 V | HCMOS | 5 V | 500 mV | YES | 0.1 ppm | 540 mW | 12V | 30 mA | 12.5 V | 11.5 V | 3 W | 1 Minute | 60 °C | SURFACE MOUNT | 14 | SMDIP4/14,.3 | YES | 20.14mm x 12.52mm x 9.5mm | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||
|
MCOCXO-TAV5D2-50.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||||||||||||||||||||
|
MCOCXOV-TCV5-16.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||||||||||||||||||||
|
COC20T-A238.88
Cardinal Components
|
Check for Price | Active | HCMOS | CARDINAL COMPONENTS INC | compliant | Clock | |||||||||||||||||||||||||||||
|
MCOCXO-CR1-10.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||||||||||||||||||||
|
SCOCXOVS-AV512.8000MHZ
Micro Crystal AG
|
Check for Price | Active | 12.8 MHz | 0.025 % | 1 kHz | 0.3 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 5 V | 500 mV | NO | 0.025 ppm | 400 mW | 50 mV | 5V | -145 dBc/Hz | 120 mA | 5.2 V | 4.8 V | 1.25 W | 0.5 Minute | 60 °C | THROUGH HOLE MOUNT | 14 | NO | MICRO CRYSTAL AG | compliant | |||||||
|
SCOCXOT-BR120.0000MHZ
Micro Crystal AG
|
Check for Price | Active | 20 MHz | 0.1 % | 0.3 PPM/FIRST YEAR | 10 LS TTL, 15 pF | 12 V | HCMOS/TTL | YES | 0.025 ppm | 360 mW | 12V | 30 mA | 12.5 V | 11.5 V | 3 W | 1 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | MICRO CRYSTAL AG | compliant |