Filter Your Search
1 - 10 of 71 results
|
CO6100-125.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | No | Active | 500 kHz | 125 MHz | 125 MHz | 3.3 V | 60 mA | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | DIP4/14,.3 | compliant | ||||||||||||
|
CO6100-125.000-T-3.3V
Raltron Electronics Corporation
|
Check for Price | No | Active | 500 kHz | 125 MHz | 125 MHz | 3.3 V | 60 mA | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||
|
CO6100-125.000-EXT-TR
Raltron Electronics Corporation
|
Check for Price | No | Active | 500 kHz | 125 MHz | 125 MHz | 5 V | 60 mA | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | |||||||||||||
|
CO6100-125.000-GWTR
Raltron Electronics Corporation
|
Check for Price | Active | 500 kHz | 125 MHz | 125 MHz | 100 % | 10 LSTTL, 15 pF | 5 V | HCMOS | 60 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||
|
CO6100-10.000-GW
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 10 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | 14 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||
|
CO6100-125.000-T-3.3GWTR
Raltron Electronics Corporation
|
Check for Price | Active | 500 kHz | 125 MHz | 125 MHz | 100 % | 10 LSTTL, 15 pF | 3.3 V | HCMOS | 60 mA | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||
|
CO6100-0.500-EXT-TR
Raltron Electronics Corporation
|
Check for Price | No | Active | 500 kHz | 500 kHz | 125 MHz | 5 V | 20 mA | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | |||||||||||||
|
CO6100-125.000-EXT-GWTR
Raltron Electronics Corporation
|
Check for Price | Active | 500 kHz | 125 MHz | 125 MHz | 100 % | 10 LSTTL, 15 pF | 5 V | HCMOS | 60 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||
|
CO6100-125.000-EXT-T-GWTR
Raltron Electronics Corporation
|
Check for Price | Active | 500 kHz | 125 MHz | 125 MHz | 100 % | 10 LSTTL, 15 pF | 5 V | HCMOS | 60 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||
|
CO6100-125.000-T-GW
Raltron Electronics Corporation
|
Check for Price | Active | 500 kHz | 125 MHz | 125 MHz | 100 % | 10 LSTTL, 15 pF | 5 V | HCMOS | 60 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock |