Filter Your Search
1 - 10 of 77 results
|
CO6050-0.500-EXT-T-GW
Raltron Electronics Corporation
|
Check for Price | Active | 500 kHz | 50 % | 10 LSTTL, 15 pF | 5 V | HCMOS | 125 MHz | 500 kHz | 20 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||
|
CO6050-125.000-T-GWTR
Raltron Electronics Corporation
|
Check for Price | Active | 125 MHz | 50 % | 10 LSTTL, 15 pF | 5 V | HCMOS | 125 MHz | 500 kHz | 60 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | GWDIP4/14,.3 | ||||||||||||
|
CO6-050-FREQ-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 10 LS TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 10 ns | NO | 125 MHz | 500 kHz | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.08mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||
|
CO6050-0.500-EXT-3.3V
Raltron Electronics Corporation
|
Check for Price | No | Active | 500 kHz | 3.3 V | 125 MHz | 500 kHz | 20 mA | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | DIP4/14,.3 | |||||||||||||||
|
CO6050-125.000-EXT-GWTR
Raltron Electronics Corporation
|
Check for Price | Active | 125 MHz | 50 % | 10 LSTTL, 15 pF | 5 V | HCMOS | 125 MHz | 500 kHz | 60 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | GWDIP4/14,.3 | |||||||||||
|
CO6050-125.000-EXT-3.3GW
Raltron Electronics Corporation
|
Check for Price | Active | 125 MHz | 50 % | 10 LSTTL, 15 pF | 3.3 V | HCMOS | 125 MHz | 500 kHz | 60 mA | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | GWDIP4/14,.3 | |||||||||||||
|
CO6050-0.500-T-GW
Raltron Electronics Corporation
|
Check for Price | Active | 500 kHz | 50 % | 10 LSTTL, 15 pF | 5 V | HCMOS | 125 MHz | 500 kHz | 20 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | GWDIP4/14,.3 | ||||||||||||
|
CO6050-125.000-T-3.3GW
Raltron Electronics Corporation
|
Check for Price | Active | 125 MHz | 50 % | 10 LSTTL, 15 pF | 3.3 V | HCMOS | 125 MHz | 500 kHz | 60 mA | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/14,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||||||
|
CO6050-125.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | No | Active | 125 MHz | 3.3 V | 125 MHz | 500 kHz | 60 mA | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||||
|
CO6050-50.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 10 LS TTL, 15 pF | 5 V | HCMOS | TUBE | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.08mm | RALTRON ELECTRONICS CORP | compliant | Clock | DIP-14/4 |