Filter Your Search
1 - 10 of 168 results
|
CO4910-50.0000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1.8432 MHz | 50 MHz | 50 MHz | 5 V | 45 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | RALTRON ELECTRONICS CORP | DILCC4,.2,200 | compliant | |||||||||||||||||
|
CO4905-50.000-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.8mm | RALTRON ELECTRONICS CORP | DILCC4,.2,200 | compliant | Clock | |||||
|
CO4910-FREQ-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 50 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7mm x 5mm x 1.8mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||
|
CO4905-49.160-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 49.16 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||
|
CO4910-FREQ-T-TR-OUT23
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.8432 MHz | 50 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 5 ns | NO | 5 ns | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5mm x 1.8mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||||
|
CO49025-24.576-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.5mm x 5.0mm x 1.8mm | RALTRON ELECTRONICS CORP | ULTRA SMALL PACKAGE-4 | compliant | Clock | ||||||||
|
CO4905-50.00-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1.8432 MHz | 50 MHz | 50 MHz | 5 V | 45 mA | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | RALTRON ELECTRONICS CORP | DILCC4,.2,200 | compliant | |||||||||||||||||
|
CO4910-1.000-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.8mm | RALTRON ELECTRONICS CORP | DILCC4,.2,200 | compliant | Clock | ||||||||
|
CO49-05-50.00
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1.8432 MHz | 50 MHz | 50 MHz | 5 V | 45 mA | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | RALTRON ELECTRONICS CORP | DILCC4,.2,200 | compliant | |||||||||||||||||
|
CO49-05-1.8432
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1.8432 MHz | 1.8432 MHz | 50 MHz | 5 V | 45 mA | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | RALTRON ELECTRONICS CORP | compliant |