Filter Your Search
1 - 1 of 1 results
|
CO43025S-1.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 25 % | 5 TTL, 20 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 25 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD | 7.0mm x 5.0mm x 1.8mm | RALTRON ELECTRONICS CORP | compliant | Clock |