Filter Your Search
1 - 3 of 3 results
|
CO-725A38-VATFREQ2
Microsemi Corporation
|
Check for Price | Transferred | 0.03 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | OPTIONAL SUPPLY VOLTAGE 12V TO 24V; AT CUT CRYSTAL | YES | 2.5 W | 125 MHz | 75 MHz | 1.4142 V | 15V | -115 dBc/Hz | 4.5 W | 35 °C | 15 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 31.75mm | MICROSEMI CORP | compliant | Sine | ||||
|
CO-725A38VATFREQ2
Dover Corporation
|
Check for Price | Obsolete | 0.03 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | OPTIONAL SUPPLY VOLTAGE 12V TO 24V; AT CUT CRYSTAL | 6 V | YES | 0.5 ppm | 2.5 W | 125 MHz | 75 MHz | 1.4142 V | 15V | -115 dBc/Hz | 4.5 W | 35 °C | 15 °C | THROUGH HOLE MOUNT | NO | 51mm x 51mm x 32mm | DOVER TECHNOLOGIES CO | unknown | Sine | ||
|
CO-725A38-VATFREQ2
Vectron International
|
Check for Price | Transferred | 0.03 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | OPTIONAL SUPPLY VOLTAGE 12V TO 24V; AT CUT CRYSTAL | YES | 2.5 W | 125 MHz | 75 MHz | 1.4142 V | 15V | -115 dBc/Hz | 4.5 W | 35 °C | 15 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 31.75mm | VECTRON INTERNATIONAL | compliant | Sine |