Filter Your Search
1 - 7 of 7 results
|
CNY18
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 60 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 100 mA | 500 V | 25 % | 250 mW | 11 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
CNY18IV
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 60 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 100 mA | 500 V | 40 % | 250 mW | 1.7 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
CNY18V
Temic Semiconductors
|
Check for Price | Obsolete | 60 mA | 500 V | 60 % | HIGH RELIABILITY | 32 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | unknown | Transistor Outputs | TO72-4 | |||||||||||||
|
CNY18IV
Temic Semiconductors
|
Check for Price | Obsolete | 60 mA | 500 V | 40 % | HIGH RELIABILITY | 32 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | unknown | Transistor Outputs | TO72-4 | |||||||||||||
|
CNY18III
Temic Semiconductors
|
Check for Price | Obsolete | 60 mA | 500 V | 25 % | HIGH RELIABILITY | 32 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | unknown | Transistor Outputs | TO72-4 | |||||||||||||
|
CNY18III
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 60 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 100 mA | 500 V | 25 % | 250 mW | 1.7 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
CNY18V
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 60 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 100 mA | 500 V | 60 % | 250 mW | 1.7 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs |