Filter Your Search
1 - 3 of 3 results
|
CNY17-3-500E
Broadcom Limited
|
$0.3166 | Yes | Active | 60 mA | 1.7 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies | |||
|
CNY17-3-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 60 mA | 1.7 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, SMD, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
CNY17-3-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 60 mA | 1.7 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies |