Filter Your Search
1 - 3 of 3 results
|
CNY17-2M-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 60 mA | 5 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
CNY17-2-M-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 63 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | NOT SPECIFIED | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, DIP-6 | compliant | Transistor Outputs | ||||||||||
|
CNY17-2M-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 5 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 22 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 12 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 |