Filter Your Search
1 - 8 of 8 results
|
CNY17-1V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | |||||||||||||||||||||||||||||||
|
CNY17-1V
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 60 % | VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | unknown | Transistor Outputs | PLASTIC, DIP-6 | 8541.40.80.00 | |||||||||||||||||||
|
CNY171VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | DIP-6 | 8541.40.80.00 | DIP | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | EAR99 | |||||
|
CNY17-1V
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 60 % | VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | unknown | Transistor Outputs | PLASTIC, DIP-6 | 8541.40.80.00 | |||||||||||||||||||
|
CNY17-1V
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 7.5 kV | 60 % | VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | DIP-6 | |||||||||||||||||
|
CNY17-1-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 13 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 12 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | Transistor Outputs | DIP-6 | 8541.40.80.00 | EAR99 | ||||||||||
|
CNY17-1-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 60 mA | 5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | DIP-6 | 8541.40.80.00 | ||||||||||||||||||
|
CNY171VM
onsemi
|
Check for Price | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | Transistor Outputs | DIP-6 | 8541.40.80.00 | 646BX | onsemi |