Filter Your Search
1 - 10 of 46 results
|
HCNW135-000E
Avago Technologies
|
$1.0000 | Yes | Yes | Active | 25 mA | 1.85 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCNW135-000E
Broadcom Limited
|
$1.1082 | Yes | Active | 25 mA | 1.85 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCNW135-520
Broadcom Limited
|
Check for Price | Active | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | BROADCOM INC | WIDEBODY 0.400 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCNW135#500
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | WIDEBODY 400 MIL, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
CNW135.3S
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 kV | 1 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||||
|
CNW135.300
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 kV | 1 MBps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||||
|
HCNW135#500
Broadcom Limited
|
Check for Price | No | No | Active | 25 mA | 1.95 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | WIDEBODY 0.400 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||
|
HCNW135-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.95 V | YES | SURFACE MOUNT | 8 mA | 7 % | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
CNW135A
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 25 mA | 1.9 V | NO | THROUGH HOLE MOUNT | 5 kV | 5 % | 100 mW | 2 µs | e0 | 85 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
HCNW135#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | WIDEBODY 400 MIL, DIP-8 | unknown | 8541.40.80.00 | IC Outputs |