Filter Your Search
1 - 10 of 18 results
|
CNF31C101S-TM
Maruwa Co Ltd
|
Check for Price | Yes | Yes | Active | SURFACE MOUNT | C-TYPE CIRCUIT | 50 V | e3 | -55 °C | 125 °C | MARUWA CO LTD | unknown | EAR99 | 8504.50.80.00 | 100 µF | 300 mΩ | FERRITE CHIP | 700 µm | 10 GΩ | 3.2 mm | 1 | 3 | TAPE AND REEL | 300 mA | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | ||||
|
CNF31R222S-TM
Maruwa Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SURFACE MOUNT | C-TYPE CIRCUIT | 50 V | e3 | -55 °C | 125 °C | MARUWA CO LTD | unknown | EAR99 | 8504.50.80.00 | 2.2 mF | 300 mΩ | FERRITE CHIP | 700 µm | 10 GΩ | 3.2 mm | 1 | 3 | TAPE AND REEL | 300 mA | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | ||||
|
CNF31R102S-TM
Maruwa Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SURFACE MOUNT | C-TYPE CIRCUIT | 50 V | e3 | -55 °C | 125 °C | MARUWA CO LTD | unknown | EAR99 | 8504.50.80.00 | 1 mF | 300 mΩ | FERRITE CHIP | 700 µm | 10 GΩ | 3.2 mm | 1 | 3 | TAPE AND REEL | 300 mA | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | ||||
|
CNF31C221S-TM
Maruwa Co Ltd
|
Check for Price | Yes | Yes | Active | SURFACE MOUNT | C-TYPE CIRCUIT | 50 V | e3 | -55 °C | 125 °C | MARUWA CO LTD | unknown | EAR99 | 8504.50.80.00 | 220 µF | 300 mΩ | FERRITE CHIP | 700 µm | 10 GΩ | 3.2 mm | 1 | 3 | TAPE AND REEL | 300 mA | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | ||||
|
CNF3
Laird, A DuPont Business
|
Check for Price | Obsolete | RF CONNECTOR ADAPTER | CNF3 | ANTENEX INC | unknown | ||||||||||||||||||||||||
|
CNF31C101S-BM
Maruwa Co Ltd
|
Check for Price | Yes | Yes | Active | SURFACE MOUNT | C-TYPE CIRCUIT | 50 V | e3 | -55 °C | 125 °C | MARUWA CO LTD | unknown | EAR99 | 8504.50.80.00 | 100 µF | 300 mΩ | FERRITE CHIP | 700 µm | 10 GΩ | 3.2 mm | 1 | 3 | BULK | 300 mA | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | ||||
|
CNF31C470S-TM
Maruwa Co Ltd
|
Check for Price | Yes | Yes | Active | SURFACE MOUNT | C-TYPE CIRCUIT | 50 V | e3 | -55 °C | 125 °C | MARUWA CO LTD | unknown | EAR99 | 8504.50.80.00 | 47 µF | 300 mΩ | FERRITE CHIP | 700 µm | 10 GΩ | 3.2 mm | 1 | 3 | TAPE AND REEL | 300 mA | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | ||||
|
CNF31R223S-BM
Maruwa Co Ltd
|
Check for Price | Yes | Yes | Active | SURFACE MOUNT | C-TYPE CIRCUIT | 50 V | e3 | -55 °C | 125 °C | MARUWA CO LTD | unknown | EAR99 | 8504.50.80.00 | 22 mF | 300 mΩ | FERRITE CHIP | 700 µm | 10 GΩ | 3.2 mm | 1 | 3 | BULK | 300 mA | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | ||||
|
CNF31R223S-TM
Maruwa Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SURFACE MOUNT | C-TYPE CIRCUIT | 50 V | e3 | -55 °C | 125 °C | MARUWA CO LTD | unknown | EAR99 | 8504.50.80.00 | 22 mF | 300 mΩ | FERRITE CHIP | 700 µm | 10 GΩ | 3.2 mm | 1 | 3 | TAPE AND REEL | 300 mA | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | ||||
|
CNF31R471S-BM
Maruwa Co Ltd
|
Check for Price | Yes | Yes | Active | SURFACE MOUNT | C-TYPE CIRCUIT | 50 V | e3 | -55 °C | 125 °C | MARUWA CO LTD | unknown | EAR99 | 8504.50.80.00 | 470 µF | 300 mΩ | FERRITE CHIP | 700 µm | 10 GΩ | 3.2 mm | 1 | 3 | BULK | 300 mA | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm |