Filter Your Search
1 - 1 of 1 results
|
CND2B10TTE822J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 8.2 kΩ | 5 % | 63 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 8.2 kΩ | BUSSED | 1 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |