Filter Your Search
1 - 10 of 688 results
|
CND2B10VLTED272J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 2.7 kΩ | 5 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Chip | 10 | TR, 10 Inch | Tin/Lead (Sn/Pb) | 600 µm | 6.4 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
CND2B10VTTD102J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 5 % | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 1 kΩ | BUSSED | 1 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||
|
CND2B10VTTE242J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 5 % | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 2.4 kΩ | BUSSED | 1 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||
|
CND2B10TTD122J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 5 % | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 1.2 kΩ | BUSSED | 1 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||
|
CND2B10YTTE561J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 5 % | SURFACE MOUNT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 560 Ω | BUSSED | 1 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | , | ||||||||||||
|
CND2B10TTD202J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 5 % | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 2 kΩ | BUSSED | 1 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||
|
CND2B10TBK151J
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Chip | 10 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
CND2B10LTED103J
KOA Corporation
|
Check for Price | Obsolete | 10 kΩ | 5 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Chip | 10 | TR, 10 Inch | Tin/Lead (Sn/Pb) | 600 µm | 6.4 mm | 3.1 mm | KOA CORP | unknown | EAR99 | SMT, 2512 | ||||||||||||||
|
CND2B10TTD153J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 5 % | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 15 kΩ | BUSSED | 1 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | , 2512 | ||||||||||
|
CND2B10TTE681J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 680 Ω | 5 % | 63 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 680 Ω | BUSSED | 1 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 |