Filter Your Search
1 - 1 of 1 results
|
CN34J221CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CN | 220 Ω | ISOLATED | 4 | 40 °C | CN34(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.20 |