Filter Your Search
1 - 1 of 1 results
|
CN32JTN1270
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 127 Ω | 5 % | 62.5 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.20 |