Filter Your Search
1 - 10 of 1,010 results
|
CN32JTN6040
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 604 Ω | 5 % | 62.5 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
CN32JTN6R8
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 6.8 Ω | 5 % | 62.5 mW | 0606 | SURFACE MOUNT | SMT | 400 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 6.8 Ω | ISOLATED | 2 | 70 °C | 6.8 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.20 | CHIP, LEAD FREE | ||
|
CN32JT1331
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 1.33 kΩ | 5 % | 62.5 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
CN32JT1004
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 1 MΩ | 5 % | 62.5 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
CN32JT510
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 51 Ω | 5 % | 62.5 mW | 0606 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||
|
CN32JT274
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 270 kΩ | 5 % | 62.5 mW | 0606 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||
|
CN32JTN10R5
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 10.5 Ω | 5 % | 62.5 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
CN32JTN7152
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 71.5 kΩ | 5 % | 62.5 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
CN32JT3830
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 383 Ω | 5 % | 62.5 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
CN32JT1131
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 1.13 kΩ | 5 % | 62.5 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.20 |