Filter Your Search
1 - 1 of 1 results
|
CN2B4TE121J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 120 Ω | 5 % | 125 mW | 1220 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CN | 125 mW | 120 Ω | ISOLATED | 4 | 70 °C | CN | YES | 200 V | e0 | 125 °C | -55 °C | Flat | 1 | 8 | RECTANGULAR PACKAGE | TAPE, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 5.08 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.20 |