Filter Your Search
1 - 1 of 1 results
|
CN2A2TTED1004F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 MΩ | 1 % | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 1 MΩ | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |