Parametric results for: CN24GTN621 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cn24gtn621
Select parts from the table below to compare.
Compare
Compare
CN24GTN621
TA-I Technology Co Ltd
Check for Price Yes Yes Active 620 Ω 2 % 62.5 mW 0408 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 620 Ω ISOLATED 4 70 °C 620 Ω YES 25 V e2 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, Paper, 7 Inch Tin/Nickel (Sn/Ni) WRAPAROUND 400 µm 2 mm 1 mm TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE compliant EAR99 8533.21.00.20