Parametric results for: CN1J8TTED10R0F under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cn1j8tted10r0f
Select parts from the table below to compare.
Compare
Compare
CN1J8TTED10R0F
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete 10 Ω 1 % 0625 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 10 Ω ISOLATED 8 70 °C 10 Ω YES 50 V e3 155 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, Embossed Plastic, 10 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99