Filter Your Search
1 - 1 of 1 results
|
CN1J8TTE1782F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 17.8 kΩ | 1 % | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 17.8 kΩ | ISOLATED | 8 | 70 °C | 17.8 kΩ | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |