Filter Your Search
1 - 1 of 1 results
|
CN1J4RTBK510J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 51 Ω | 5 % | 63 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 51 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 |