Parametric results for: CN1J4LTD393J under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cn1j4ltd393j
Select parts from the table below to compare.
Compare
Compare
CN1J4LTD393J
KOA Speer Electronics Inc
Check for Price No No End Of Life 39 kΩ 5 % 63 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 39 kΩ ISOLATED 4 70 °C YES 50 V e0 AEC-Q200 150 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.20