Filter Your Search
1 - 1 of 1 results
|
CN1J4KTTDD303J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 30 kΩ | 5 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 30 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |