Filter Your Search
1 - 1 of 1 results
|
CN1J4ATTDD681J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 680 Ω | 5 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 62.5 mW | 680 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |