Filter Your Search
1 - 10 of 1,911 results
|
CN1F8NKTTP564J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 560 kΩ | 5 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CN1F8NK | 63 mW | 560 kΩ | ISOLATED | 8 | 70 °C | CN-K | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
CN1F8NKLTD1003F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 100 kΩ | 1 % | 63 mW | 1506 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | 125 °C | -55 °C | Chip | 16 | TR, Paper, 7 Inch | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||||
|
CN1F8NKTTP684J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 680 kΩ | 5 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CN1F8NK | 63 mW | 680 kΩ | ISOLATED | 8 | 70 °C | CN-K | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
CN1F8NKLTD100J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 10 Ω | 5 % | 63 mW | 1506 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | 125 °C | -55 °C | Chip | 16 | TR, Paper, 7 Inch | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||||
|
CN1F8NKTTP3090F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 309 Ω | 1 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CN1F8NK | 63 mW | 309 Ω | ISOLATED | 8 | 70 °C | CN-K | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
CN1F8NKLTD913J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 91 kΩ | 5 % | 63 mW | 1506 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | 125 °C | -55 °C | Chip | 16 | TR, Paper, 7 Inch | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||||
|
CN1F8NKTTP1072F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10.7 kΩ | 1 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CN1F8NK | 63 mW | 10.7 kΩ | ISOLATED | 8 | 70 °C | CN-K | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | SMT, 0615 | compliant | EAR99 | |||
|
CN1F8NKLTD3162F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 31.6 kΩ | 1 % | 63 mW | 1506 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | 125 °C | -55 °C | Chip | 16 | TR, Paper, 7 Inch | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||||
|
CN1F8NKLTP562J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 5.6 kΩ | 5 % | 63 mW | 1506 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e0 | 125 °C | -55 °C | Chip | 16 | TR, Paper, 7 Inch | Tin/Lead (Sn/Pb) | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||
|
CN1F8NKLTD271J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 270 Ω | 5 % | 63 mW | 1506 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | 125 °C | -55 °C | Chip | 16 | TR, Paper, 7 Inch | 450 µm | 3.8 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |