Filter Your Search
1 - 1 of 1 results
|
CN1E4TTD102J
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 1 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 450 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | KOA Speer |