Filter Your Search
1 - 10 of 6,065 results
|
ACN1E4GTP2J270LF
AOI Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 27 Ω | 5 % | 250 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ACN1E4G(J) | ACN1E4G(J) | 25 V | 125 °C | -55 °C | TR | 350 µm | 2 mm | 1 mm | AOI ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
CN1E4KLBK11R0F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 11 Ω | 1 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | Bulk | Tin/Lead (Sn90Pb10) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||||||||
|
CN1E4KTTDD84R5F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 84.5 Ω | 1 % | 63 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 84.5 Ω | ISOLATED | 4 | 70 °C | 84.5 Ω | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | ||||||
|
CN1E4KTTP2612F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 26.1 kΩ | 1 % | 63 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CN1E4K | 63 mW | 26.1 kΩ | ISOLATED | 4 | 70 °C | CN-K | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||
|
CN1E4KRTTDD244J
KOA Corporation
|
Check for Price | Obsolete | 240 kΩ | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Chip | 8 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | KOA CORP | unknown | EAR99 | SMT, 0804 | |||||||||||||||||||
|
CN1E4KTTDD470J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 5 % | 63 mW | 0804 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 47 Ω | ISOLATED | 4 | 70 °C | 47 Ω | YES | 200 ppm/°C | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | ||||||
|
CN1E4KTTD162J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 1.6 kΩ | 5 % | 63 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 1.6 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.20 | ||||||||
|
CN1E4KLTP39R0F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 39 Ω | 1 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Tin/Lead (Sn/Pb) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||||||||
|
CN1E4KRTBK752J
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 7.5 kΩ | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Chip | 8 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||
|
CN1E4KLTP114J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 110 kΩ | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Tin/Lead (Sn/Pb) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |