Filter Your Search
1 - 1 of 1 results
|
CN1E4KTTP164J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 160 kΩ | 5 % | 63 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CN1E4K | 63 mW | 160 kΩ | ISOLATED | 4 | 70 °C | CN-K | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |