Filter Your Search
1 - 10 of 11 results
|
CMZ5945BPBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5.5 mA | 2.5 W | 68 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 120 Ω | 5 % | e0 | 1 | 150 °C | Tin/Lead (Sn80Pb20) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CMZ5945BPBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5.5 mA | 2.5 W | 68 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 120 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CMZ5945BP
Central Semiconductor Corp
|
Check for Price | Active | 5.5 mA | 550 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | SMB | |||||||||||||
|
CMZ5945BPTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5.5 mA | 2.5 W | 68 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 120 Ω | 5 % | e0 | 1 | 150 °C | Tin/Lead (Sn80Pb20) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CMZ5945BPTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5.5 mA | 1 µA | 3 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 120 Ω | 1.7 kΩ | 51.7 V | 5 % | R-PDSO-C2 | e0 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMZ5945BPPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5.5 mA | 1 µA | 3 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 120 Ω | 1.7 kΩ | 51.7 V | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||
|
CMZ5945BPBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 5.5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||
|
CMZ5945BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5.5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2018-01-31 | |||||||||
|
CMZ5945BPTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5.5 mA | 2.5 W | 68 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 120 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CMZ5945BPTR13
Central Semiconductor Corp
|
Check for Price | Active | 5.5 mA | 550 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | SMB |