Filter Your Search
1 - 10 of 22 results
|
CMZ5921BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 55.1 mA | 900 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2.5 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
CMZ5921BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 55.1 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||
|
CMZ5921BP
Central Semiconductor Corp
|
Check for Price | Active | 55.1 mA | 550 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | SMB | |||||||||||
|
CMZ5921BPTR13
Central Semiconductor Corp
|
Check for Price | Active | 55.1 mA | 550 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | SMB | |||||||||||
|
CMZ5921B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 55.1 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMZ5921BPBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 55.1 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMZ5921B#N/A
Central Semiconductor Corp
|
Check for Price | Active | 55.1 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CMZ5921BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 55.1 mA | 1.5 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2.5 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
CMZ5921BPBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 55.1 mA | 2.5 W | 6.8 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 2.5 Ω | 5 % | e0 | 1 | 150 °C | Tin/Lead (Sn80Pb20) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CMZ5921BTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 55.1 mA | 1.5 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.5 Ω | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |