Parametric results for: CMZ5918B under Zener Diodes

Filter Your Search

1 - 10 of 22 results

|
-
Manufacturer Part Number: cmz5918b
Select parts from the table below to compare.
Compare
Compare
CMZ5918BTIN/LEAD#N/A
Central Semiconductor Corp
Check for Price Obsolete 73.5 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % R-PDSO-C2 e0 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
CPZ25-CMZ5918B
Central Semiconductor Corp
Check for Price Active ZENER DIODE CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 2017-02-02
CMZ5918BPTR13TIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 73.5 mA 2.5 W 5.1 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 4 Ω 5 % e0 1 150 °C Tin/Lead (Sn80Pb20) CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
CMZ5918BPTR13
Central Semiconductor Corp
Check for Price Obsolete 73.5 mA 550 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % Not Qualified R-PDSO-C2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2 SMB
CMZ5918BPTIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 73.5 mA 5 µA 3 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 4 Ω 350 Ω 2 V 5 % R-PDSO-C2 e0 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
CMZ5918BPBKTIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 73.5 mA 2.5 W 5.1 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 4 Ω 5 % e0 1 150 °C Tin/Lead (Sn80Pb20) CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
CMZ5918BTIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 73.5 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % R-PDSO-C2 e0 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL CENTRAL SEMICONDUCTOR CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 2018-01-31
CMZ5918BPBK
Central Semiconductor Corp
Check for Price Obsolete 73.5 mA 2.5 W 5.1 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 4 Ω 5 % 150 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMZ5918BBKPBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 73.5 mA 1.5 W 5.1 V ZENER DIODE SINGLE YES 1 4 Ω 5 % e3 1 150 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMZ5918BP
Central Semiconductor Corp
Check for Price Obsolete 73.5 mA 550 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % Not Qualified R-PDSO-C2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 2 SMB