Filter Your Search
1 - 9 of 9 results
|
CMZ5359BTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 50 mA | 5 W | 24 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 3.5 Ω | 5 % | R-PDSO-C2 | 200 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
CMZ5359BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 50 mA | 5 W | 24 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 3.5 Ω | 5 % | R-PDSO-C2 | 200 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
CMZ5359BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 50 mA | 5 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.5 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||||
|
CMZ5359B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 50 mA | 5 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.5 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||
|
CMZ5359BTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 50 mA | 10 W | 24 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 3.5 Ω | 5 % | R-PDSO-C2 | e3 | 1 | 200 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CMZ5359BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
CMZ5359BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 50 mA | 500 nA | 2 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.5 Ω | 100 Ω | 18.2 V | 5 % | R-PDSO-C2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||
|
CMZ5359BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 50 mA | 5 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.5 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||||
|
CMZ5359BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 50 mA | 10 W | 24 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 3.5 Ω | 5 % | R-PDSO-C2 | e3 | 1 | 200 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |