Filter Your Search
1 - 1 of 1 results
|
CMV4000-2E5M1LP
ams
|
Check for Price | Yes | Active | NO | 5.5X5.5 µm | 2048 | 2048 | 37 fps | SPI INTERFACE | 0.40-2.40V | 400-1000 | CERAMIC | IMAGE SENSOR,CMOS | ANALOG VOLTAGE | GLOBAL SHUTTER, EXTENDED DYNAMIC RANGE UPTO 90 DB | 480 Mbps | 60 dB | 48 MHz | 90 mA | 1 inch | 5.56 V/lx.s | 3.4 V | 3.2 V | 70 °C | -30 °C | FRAME | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 16.05 mm | 2.75 mm | 16.15 mm | AMS AG | unknown |