Filter Your Search
1 - 4 of 4 results
|
CMV3CM52.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 2 MHz | 52 MHz | 52 MHz | 3.3 V | 30 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | DILCC6,.2 | unknown | ||||||||||||||||||
|
CMV3CM2.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 2 MHz | 2 MHz | 52 MHz | 3.3 V | 30 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | DILCC6,.2 | unknown | ||||||||||||||||||
|
CMV3CM-16.3840MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 16.384 MHz | 40 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 120 ppm | 5 % | 5 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.12mm | MTRONPTI | unknown | Clock | |||||||||||
|
CMV3CM02.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 2 MHz | 40 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 120 ppm | 5 % | 5 ns | 30 mA | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.12mm | MTRONPTI | unknown |