Filter Your Search
1 - 1 of 1 results
|
CMV-K25122M670,1%50PPM/KKB4
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2.67 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 1 kV | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 6.5 mm | 3.3 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |