Parametric results for: CMUDM8001-15 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: cmudm8001
Select parts from the table below to compare.
Compare
Compare
CMUDM8001
Central Semiconductor Corp
Check for Price No No Active P-CHANNEL YES SINGLE 3 20 V 1 100 mA 12 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP ULTRAMINI-3 3 not_compliant EAR99
CMUDM8001TRTIN/LEAD
Central Semiconductor Corp
Check for Price No Active P-CHANNEL YES SINGLE 1 150 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
CMUDM8001TIN/LEAD
Central Semiconductor Corp
Check for Price No Active e0 TIN LEAD CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
CMUDM8001PBFREE
Central Semiconductor Corp
Check for Price Yes Active e3 1 260 30 Matte Tin (Sn) - with Nickel (Ni) barrier CENTRAL SEMICONDUCTOR CORP , compliant EAR99
CMUDM8001BKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active P-CHANNEL YES SINGLE 1 150 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
CMUDM8001BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active P-CHANNEL YES SINGLE 1 150 °C CENTRAL SEMICONDUCTOR CORP , compliant EAR99
CMUDM8001TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active P-CHANNEL YES SINGLE 1 150 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99 Central Semiconductor
CMUDM8001BK
Central Semiconductor Corp
Check for Price No Active P-CHANNEL YES SINGLE 3 20 V 1 100 mA 12 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON R-PDSO-F3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP ULTRAMINI-3 3 not_compliant EAR99
CMUDM8001TR
Central Semiconductor Corp
Check for Price No Active P-CHANNEL YES SINGLE 3 20 V 1 100 mA 12 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON R-PDSO-F3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP ULTRAMINI-3 3 not_compliant EAR99