Parametric results for: CMSZDA5V6TR under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cmszda5v6tr
Select parts from the table below to compare.
Compare
Compare
CMSZDA5V6TR
Central Semiconductor Corp
Check for Price No No Active 5 mA 250 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER 40 Ω 5 % Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP SC-70 R-PDSO-G3 3 SOT323 not_compliant EAR99 8541.10.00.50
CMSZDA5V6TR13LEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 5 mA 250 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER 5 % Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP SC-70 R-PDSO-G3 3 SOT323 compliant EAR99 8541.10.00.50
CMSZDA5V6TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 5 mA 275 mW 5.6 V ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 40 Ω 7.1 % e3 1 150 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMSZDA5V6TR13
Central Semiconductor Corp
Check for Price No No Active 5 mA 250 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER 5 % Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP SC-70 R-PDSO-G3 3 SOT323 not_compliant EAR99 8541.10.00.50