Filter Your Search
1 - 7 of 7 results
|
CMSZDA47VPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 2 mA | 50 nA | 275 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 170 Ω | 375 Ω | 32.9 V | 47 mV/°C | 6.38 % | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-323, 3 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
CMSZDA47VBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 mA | 275 mW | 47 V | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | 170 Ω | 6.4 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
CMSZDA47VTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 900 mV | 2 mA | 50 nA | 275 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 170 Ω | 375 Ω | 32.9 V | 47 mV/°C | 6.38 % | R-PDSO-G3 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-323, 3 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
CMSZDA47VTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 mA | 275 mW | 47 V | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | 170 Ω | 6.4 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
CMSZDA47V
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 mA | 275 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 170 Ω | 6.38 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.50 | 3 | ||||||||||
|
CMSZDA47VBK
Central Semiconductor Corp
|
Check for Price | No | Active | 2 mA | 275 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 170 Ω | 6.38 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SUPERMINI-3 | not_compliant | EAR99 | 8541.10.00.50 | 3 | |||||||||||
|
CMSZDA47VTR
Central Semiconductor Corp
|
Check for Price | No | Active | 2 mA | 275 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 170 Ω | 6.38 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SUPERMINI-3 | not_compliant | EAR99 | 8541.10.00.50 | 3 |