Filter Your Search
1 - 10 of 44 results
|
CMSH3-20MBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | 20 V | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
CMSH3-200MFLTR13
Central Semiconductor Corp
|
Check for Price | Active | 3 A | 900 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | SMAFL, 2 PIN | ||||||||||||||
|
CMSH3-20LBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
CMSH3-20MPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | 2018-03-28 | |||||||
|
CMSH3-20M
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | 2 | ||||||||
|
CMSH3-200MFLTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 900 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | 80 A | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
CMSH3-20MATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | 20 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||
|
CMSH3-20LTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 4 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 150 A | 1 | e3 | DO-214AB | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
CMSH3-20BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
CMSH3-20MA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | SMA, 2 PIN | 2 |