Filter Your Search
1 - 7 of 7 results
|
CMSH3-100MATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
CMSH3-100MATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2017-12-13 | ||||||||
|
CMSH3-100MABK
Central Semiconductor Corp
|
Check for Price | Active | 3 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
CMSH3-100MA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
CMSH3-100MABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | 100 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||
|
CMSH3-100MATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | 100 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||
|
CMSH3-100MAPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | 2017-12-13 |