Filter Your Search
1 - 7 of 7 results
|
CMSH2-20LBK
Central Semiconductor Corp
|
Check for Price | No | Yes | Active | 2 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
CMSH2-20LBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 A | 400 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||
|
CMSH2-20L
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | 2 | |||||||
|
CMSH2-20LTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2 A | 400 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMB, 2 PIN | 2018-04-26 | |||||||||
|
CMSH2-20LPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 A | 400 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMB, 2 PIN | 2018-04-26 | ||||||
|
CMSH2-20LTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | 2 | |||||||
|
CMSH2-20LTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 A | 400 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |