Filter Your Search
1 - 7 of 7 results
|
CMR3U-01MTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-01-18 | |||||
|
CMR3U-01MTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | R-PDSO-C2 | e0 | DO-214AA | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-18 | ||||||||
|
CMR3U-01MTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | |||||||
|
CMR3U-01MTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | R-PDSO-C2 | e0 | DO-214AB | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-18 | ||||||||
|
CMR3U-01MPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-01-18 | |||||
|
CMR3U-01M
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | |||||||
|
CMR3U-01MBK
Central Semiconductor Corp
|
Check for Price | Active | 3 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 |