Filter Your Search
1 - 10 of 37 results
|
CMR3S-01BK
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 100 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
CMR3S-02BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 100 A | 1 | DO-214AB | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
CMR3S-04PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
CMR3S-02BK
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 100 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
CMR3S-01BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 100 A | 1 | DO-214AB | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
CMR3S-06TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 1.7 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
CMR3S-06BK
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 100 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
CMR3S-06TR13
Central Semiconductor Corp
|
Check for Price | No | Yes | Active | 3 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 100 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
CMR3S-04TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
CMR3S-04
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 100 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 |