Parametric results for: CMR3-02TR13 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cmr302tr13
Select parts from the table below to compare.
Compare
Compare
CMR3-02TR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 3 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 R-PDSO-C2 e3 DO-214AB 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-C2 compliant EAR99 8541.10.00.80 2018-01-18
CMR3-02TR13
Central Semiconductor Corp
Check for Price No No Active 3 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 Not Qualified R-PDSO-C2 e0 DO-214AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP SMC, 2 PIN not_compliant EAR99 8541.10.00.80 2
CMR3-02TR13TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 3 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 R-PDSO-C2 e0 DO-214AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP SMC, 2 PIN not_compliant EAR99 8541.10.00.80